uvex 9175275 skyguard NT safety glasses UV protection grey/orange

MPN
9175275
Brand
uvex
EAN-13
4031101472461
Order Code
08-0628
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.83 £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex skyguard NT 9175275 safety glasses offer UV protection with a grey and orange design. As personal protective equipment, they comply with EN 166 and 170 standards, suitable for industrial and laboratory environments. These goggles are perfect for protecting eyes from harmful UV rays and debris.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Grey, Orange
Weight 43g

Reviews

Be the first to submit a review

Trustpilot