uvex 9175160 skyguard NT safety glasses UV protection blue/grey

MPN
9175160
Brand
uvex
EAN-13
4031101530468
Order Code
08-0627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

uvex safety glasses, model 9175160, offer UV protection with a blue and grey design. The glasses are compliant with EN 166 and EN 170 standards, ensuring robust eye protection. Ideal for use in industrial settings, they serve as reliable personal protective equipment.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Blue, Grey
Weight 48g

Reviews

Be the first to submit a review

Trustpilot