uvex 9164387 astrospec safety glasses UV protection grey black 1 pc

MPN
9164387
Brand
uvex
EAN-13
4031101542843
Order Code
08-0623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.10
10+ £11.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

uvex astrospec 9164387 safety glasses provide UV protection with a grey lens, featuring compliance with EN 166 and EN 172 standards for optimal safety in various environments. These black-framed protective eyewear pieces are designed for personal protective equipment applications, ensuring durability and reliable performance. Commonly used in industrial and construction settings, they help shield eyes from harmful particles and UV radiation.
Type Safety Glasses
DIN Standard DIN 166, DIN 172
EN Standard EN 166, EN 172
Lens Colour Grey
Material Polycarbonate
Colour Grey, Black
Weight 43g

Reviews

Be the first to submit a review

Trustpilot