uvex 9164275 astrospec safety glasses UV protection EN166/170 blue-grey

MPN
9164275
Brand
uvex
EAN-13
4031101542805
Order Code
08-0621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

uvex astrospec 9164275 safety glasses offer reliable UV protection with blue and grey lenses. This personal protective equipment is designed for use in environments requiring compliance with EN 166 and EN 170 standards. Ideal for industrial settings, these goggles provide essential eye protection against potential hazards.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Blue, Grey
Weight 42g

Reviews

Be the first to submit a review

Trustpilot