uvex 9164187 astrospec safety glasses UV protection grey/black EN166/170

MPN
9164187
Brand
uvex
EAN-13
4031101610047
Order Code
08-0620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

uvex safety glasses provide UV protection with a grey lens and black frame. They are compliant with EN 166 and EN 170 standards, ensuring dependable eye safety. These glasses are suitable for use in various industrial environments as personal protective equipment.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Grey, Black
Standards DIN EN 166
Weight 42g

Reviews

Be the first to submit a review

Trustpilot