uvex 9128265 pheos nxt safety glasses UV protection Blue Anthracite EN166

MPN
9128265
Brand
uvex
EAN-13
4066853002000
Order Code
08-0607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.87 £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The uvex pheos nxt safety glasses provide reliable UV protection and comply with EN 166:2001 and EN 170:2002 standards. With a blue and anthracite design, this personal protective equipment is suitable for construction, laboratory, and industrial environments. Manufactured by uvex, these safety glasses are renowned for their durability and comfort.
Type Safety Glasses
EN Standard EN 166:2001, EN 170:2002
Lens Colour None
Material Plastic
Colour Blue, Anthracite

Reviews

Be the first to submit a review

Trustpilot