uvex 8763310 Silv-Air dust mask FFP3 valve folding 15 pcs EN 149 certified

MPN
8763310
Brand
uvex
EAN-13
4031101950211
Order Code
08-0594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £63.44 £53.92
10+ £52.03
50+ £51.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The uvex valved dust mask 8763310 is a disposable dust mask providing FFP3 level protection with a valve for easier breathing. Designed as personal protective equipment, it complies with EN 149:2001 + A1:2009 standards. This mask is ideal for use in environments with high levels of dust and particulate matter.
Type Valved dust mask
Material Polyester
Colour White
EN Standard EN 149:2001 + A1:2009
Filter Protection Level FFP3

Reviews

Be the first to submit a review

Trustpilot