uvex 8753110 silv-Air Valved Dust Mask FFP1 3 pc EN 149:2001 compliant

MPN
8753110
Brand
uvex
EAN-13
4031101576022
Order Code
08-0588
Country of Origin
China
View Full Product Range (10)

Discontinued


The uvex dust mask 8753110 is a valved disposable dust mask and part of the uvex silv-Air class.3110 series. It is designed as personal protective equipment meeting EN 149:2001 and A1:2009 standards, providing FFP1-level protection. Ideal for use in environments with low-level fine dust, it is suitable for general working conditions where air purity is compromised.
Type Valved dust mask
Material Polyester
EN Standard EN 149:2001 + A1:2009
Filter Protection Level FFP1

Trustpilot