Uvex 8742101 silv-Air classic dust mask FFP1 protection no valve

MPN
8742101
Brand
uvex
EAN-13
4031101955988
Order Code
08-0585
Country of Origin
China
  • Quickly find another product in this range by Filter Protection Level:

    FFP1 FFP2
View Full Product Range (2)

Discontinued


The uvex silv-Air classic 2100 FFP1 dust mask is a disposable personal protective equipment offering basic protection against low levels of fine dust. With its no-valve design, it is suitable for short-term tasks such as cleaning or non-toxic dust exposure. Compliant with EN 149:2001 + A1:2009 standards, it comes in a pack of three masks.
Type Dust mask (no valve)
Material Polyester
EN Standard EN 149:2001 + A1:2009
Filter Protection Level FFP1

Trustpilot