uvex 6566846 uvex 1 safety shoes S2 EU size 46 black ergonomic pair

uvex 6566846 uvex 1 safety shoes S2 EU size 46 black ergonomic pair

Order Code:

08-0372

Brand: uvex MPN: 6566846 EAN-13: 4031101770789
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6566846 safety shoes are black work boots designed for workplace safety, conforming to S2 standards. They are suitable for a variety of professional environments where enhanced foot protection is required. With a shoe size of EU 46, they are manufactured for comfort and durability.
Type Safety shoes
Colour Black
EN Standard EN ISO 20345:2011
Lacing type Quick-fit
Material Velour
Protective cap Plastic
Safety class S2
Shoe width 11
Size EU 46
Sole material Two-density polyurethane (PU/PU)

Trustpilot