uvex 6528244 MACSOLE footwear ESD S3 Size 44 Black/Orange 1 Pair

MPN
6528244
Brand
uvex
EAN-13
4031101653853
Order Code
08-0355
Country of Origin
Italy

Discontinued


The uvex 6528244 is a pair of ESD protective footwear designed for optimal safety in workplace environments. These black and orange S3 safety boots feature robust construction, suitable for various occupational settings requiring hazard protection. With an EU shoe size of 44, they ensure comfort and durability for extended wear.
Type Protective footwear
EN Standard EN ISO 20345:2011 S3
Lacing Type Shoe laces
Material Velour
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe Width 11
Size EU 44

Trustpilot