uvex 6093811 unidur glove high cut protection dirt & moisture resistant

MPN
6093811
Brand
uvex
EAN-13
4048612042168
Order Code
08-0329
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.32
10+ £8.03
50+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex unidur 6659 foam gloves, manufactured by uvex, are Size 11 nitrile protective gloves designed for workplace safety. These gloves offer robust protection with excellent grip and thermal resistance, adhering to the EN 388 standard. Ideal for industrial environments, they are suitable for tasks requiring precise handling and durability.
Size 11
Colour Black, White
Type Protective glove
Material (back of the hand) HPPE
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot