uvex 6093807 unidur glove size 7 Nitrile high cut protection EN 388

MPN
6093807
Brand
uvex
EAN-13
4048612042113
Order Code
08-0325
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex unidur 6659 foam gloves (size 7) are nitrile protective gloves providing excellent grip and dexterity, suitable for handling tasks requiring precision. Manufactured by uvex, these gloves meet EN 388 standards for abrasion resistance and durability. Ideal for workplaces involving light assembly work and general mechanical protection.
Size 7
Colour Black, White
Type Protective glove
Material (back of the hand) HPPE
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot