uvex 6084011 Power Protect Electrician Gloves Natural Rubber Size 11

Order Code:

18-3746

Brand: uvex MPN: 6084011 EAN-13: 4048612085431
  • Quickly find another product in this range by Size:

    7 8 9 10 11
Qty Unit Price (Ex VAT)
1+ £45.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

Uvex 6084011 Power Protect Electrician Gloves are integral pieces of hand protection designed to safeguard electricians from electric shock hazards. Made from natural rubber, these gloves are available in size 11 and form part of the Power Protect V1000 series, which are engineered to provide reliable insulation and a secure grip in various working environments. Ideal for use in electrical installations, maintenance, and repair tasks, these gloves ensure that wearers can handle tasks with an increased level of safety when working with electrical circuits or components. The gloves' material and construction offer durability and flexibility, meeting stringent safety standards necessary for demanding engineering applications.
Size 11
Colour Red
Content 1
Product Type Electricians gauntlet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot