uvex 6060410 D500 foam cut-proof glove Size 10 EN 388 1 Pair

MPN
6060410
Brand
uvex
EAN-13
4048612051795
Order Code
08-0318
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The uvex D500 foam 6060410 cut-proof glove, size 10, offers excellent cut resistance, suitable for various workplace applications. Manufactured by uvex, these gloves adhere to EN 388 standards, ensuring robust protection and durability. Ideal for use in industrial settings, they provide safety and comfort for handling sharp objects.
Size 10
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot