uvex 6060408 D500 foam cut-proof gloves size 8 EN 388 1 pair

MPN
6060408
Brand
uvex
EAN-13
4048612051771
Order Code
08-0298
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.41 £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The uvex D500 foam 6060408 cut-proof gloves are designed to offer superior cut resistance, perfect for protecting hands in demanding work environments. Manufactured by uvex, these safety gloves meet EN 388 standards and provide excellent grip and dexterity, with size 8 ensuring a snug fit. Ideal for use in industrial and construction settings, these gloves deliver reliable protection and durability for safe handling of sharp objects.
Size 8
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot