uvex 6060407 D500 Cut-proof Glove Size 7 EN 388 1 Pair

MPN
6060407
Brand
uvex
EAN-13
4048612051764
Order Code
08-0297
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The uvex D500 foam 6060407 cut-proof glove is a protective glove designed for safety in the workplace. This cut-resistant glove, sized 7 and compliant with EN 388 standards, offers excellent protection against cuts and abrasions. Ideal for various industrial applications, it ensures safety and comfort during demanding tasks.
Size 7
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot