uvex 6060009 C500 XG Cut-proof glove Size 9 EN 388 1 Pair

MPN
6060009
Brand
uvex
EAN-13
4048612040065
Order Code
08-0294
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    8 9 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The uvex C500 XG 6060009 cut-proof gloves, size 9, provide excellent cut resistance, conforming to EN 388 standards. Designed for workplace safety, these protective gloves are ideal for handling sharp objects and materials. Manufactured by uvex, they ensure durability and comfort for various industrial applications.
Size 9
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot