uvex 6060008 C500 XG cut-proof gloves Size 8 Pair EN 388 compliant

MPN
6060008
Brand
uvex
EAN-13
4048612040058
Order Code
08-0293
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    8 9 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex C500 XG 6060008 cut-proof gloves are designed to provide excellent cut resistance and safety for various workplace applications. These gloves are available in size 8 and meet the EN 388 standard for protective gear. Ideal for industries requiring cut protection, they ensure durability and comfort for users.
Size 8
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot