uvex 6059808 Synexo Impact 1 Cut-proof Glove Size 8 EN388 1 Pair

MPN
6059808
Brand
uvex
EAN-13
4048612039502
Order Code
08-0290
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.88 £16.90
10+ £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex synexo impact 1 cut-proof glove, size 8, offers exceptional protection with its EN 388 compliance, making it ideal for high-risk workplace environments. Manufactured by uvex, these gloves provide superior cut resistance and durability. They are perfect for use in industries requiring safety gloves such as construction, manufacturing, and material handling.
Size 8
Colour Yellow, Black
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot