uvex 6057307 unilite glove 7 lightweight breathable excellent grip

MPN
6057307
Brand
uvex
EAN-13
4048612029121
Order Code
08-0284
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The uvex unilite / unipur 6057307 work gloves, manufactured by uvex, feature a polyamide build with a nitrile foam coating for enhanced grip and durability. Designed in size 7, these protective gloves meet EN 388 standards, ensuring reliable hand protection in various workplace environments. Ideal for general handling tasks, these gloves offer thermal protection and are suitable for a range of industrial applications.
Size 7
Colour Grey
Type Work glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot