uvex 6054909 C300 cut-proof glove size 9 EN 388 III 1 pair

MPN
6054909
Brand
uvex
EAN-13
4048612021897
Order Code
08-0267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex C300 dry 6054909 cut-proof gloves, crafted by uvex and sized at 9, are designed to provide superior cut resistance, offering enhanced safety for industrial and construction environments. Certified in accordance with EN 388 Level III standards, these gloves are ideal for handling sharp materials and tools in workplaces. Prominent for their durability and protection, they are essential for professionals seeking reliable hand safety.
Size 9
Colour Anthracite
Type Cut-proof glove
Protection Class III
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot