uvex 6054409 C300 cut-proof glove size 9 EN 388 standard 1 pair

MPN
6054409
Brand
uvex
EAN-13
4048612021835
Order Code
08-0261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.13
50+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The uvex C300 foam cut-proof gloves, size 9, offer excellent cut resistance and superior grip, making them ideal for workplace safety. Constructed with advanced materials, they meet EN 388 standards ensuring high protection. These gloves are perfect for handling sharp objects and maintaining dexterity in industrial settings.
Size 9
Colour Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot