uvex 6054208 C300 Wet Cut-proof Glove Size 8 EN 388 1 Pair

MPN
6054208
Brand
uvex
EAN-13
4048612021699
Order Code
08-0253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

uvex C300 wet 6054208 cut-proof gloves are designed for safety and protection in the workplace. They are cut-resistant, conforming to EN 388 standards, and are suitable for handling wet materials. Ideal for use in industrial settings, these gloves come in size 8 and are available as a single pair.
Size 8
Colour Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot