uvex 6049911 C500 dry cut-proof glove Size 11 EN 388 1 Pair

MPN
6049911
Brand
uvex
EAN-13
4048612021330
Order Code
08-0247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The uvex C500 dry cut-proof glove, model 6049911, is a size 11 safety glove offering cut resistance to EN 388 standards. Manufactured by uvex, these protective gloves are ideal for workplace environments requiring high abrasion and cut protection. They are typically used in industries such as construction, metalworking, and handling sharp objects.
Size 11
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot