uvex 6049808 C500 M Cut-proof glove foam size 8 EN 388 1 pair

MPN
6049808
Brand
uvex
EAN-13
4048612019092
Order Code
08-0234
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

uvex C500 M foam 6049808 are cut-proof gloves designed for superior safety at the workplace. Manufactured by uvex, these gloves feature EN 388 certification and come in size 8. Ideal for industrial settings, they offer excellent protection against cuts and abrasions.
Size 8
Colour Lime, Black, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot