uvex 6049807 C500 M Cut-proof glove Size 7 EN 388 1 Pair

MPN
6049807
Brand
uvex
EAN-13
4048612019085
Order Code
08-0233
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

uvex C500 M foam 6049807 cut-proof gloves in size 7 are designed by uvex to provide excellent cut resistance and safety for the user. These gloves are EN 388 certified, making them ideal for use in various workplace environments where protection against cuts is essential. They are perfect for tasks that require handling sharp objects, ensuring both safety and comfort for the user.
Size 7
Colour Lime, Black, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot