uvex 6049710 C500 cut-proof gloves size 10 EN 388 1 pair

MPN
6049710
Brand
uvex
EAN-13
4048612018750
Order Code
08-0229
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The uvex C500 6049710 Cut-proof glove is a safety glove providing superior cut resistance, ensuring workplace safety. Made by uvex, these size 10 gloves conform to EN 388 standards. They are ideal for handling sharp objects in industrial settings.
Size 10
Colour Lime
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot