uvex 6049709 C500 Cut-proof Glove Size 9 EN 388 1 Pair

MPN
6049709
Brand
uvex
EAN-13
4048612018743
Order Code
08-0228
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The uvex C500 cut-proof glove is a size 9 protective glove designed for optimal safety at the workplace. It is cut resistant, conforming to EN 388 standards, and is suitable for handling sharp objects safely. Ideal for various industrial applications, these gloves provide reliable protection and durability.
Size 9
Colour Lime
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot