uvex 6049707 C500 cut-proof glove Size 7 EN 388 1 Pair

MPN
6049707
Brand
uvex
EAN-13
4048612018729
Order Code
08-0226
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

uvex C500 cut-proof gloves are designed for exceptional cut resistance and workplace safety. Made by uvex, these gloves in size 7 meet EN 388 standards, making them ideal for operations involving sharp objects. They are suitable for industrial settings, providing reliable protection for hands during various work tasks.
Size 7
Colour Lime
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot