uvex 6049610 C500 wet plus cut-proof glove Size 10 EN 388 1 Pair

MPN
6049610
Brand
uvex
EAN-13
4048612018231
Order Code
08-0223
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The uvex C500 wet plus 6049610 cut-proof glove is designed by uvex for optimal safety and durability. Featuring EN 388 certification, these size 10 gloves offer excellent cut resistance and are ideal for wet environments. They are commonly used in industrial settings where hand protection from sharp objects is essential.
Size 10
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot