uvex 6049609 C500 Cut-proof Glove Size 9 EN 388 1 Pair

MPN
6049609
Brand
uvex
EAN-13
4048612018224
Order Code
08-0222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The uvex C500 wet plus 6049609 cut-proof glove, available in size 9, is a high-performance protective glove designed for workplace safety. Manufactured by uvex, these gloves offer exceptional cut resistance and are certified to EN 388 standards. Ideal for environments requiring enhanced hand protection, they are suitable for industries such as manufacturing and construction.
Size 9
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot