uvex 6049607 C500 wet plus cut-proof glove size 7 EN 388 1 pair

MPN
6049607
Brand
uvex
EAN-13
4048612018200
Order Code
08-0219
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex C500 wet plus cut-proof gloves, size 7, are designed to offer superior cut resistance and protection in wet conditions. Manufactured by uvex, these gloves meet EN 388 standards, ensuring reliable safety for various workplace applications. They are ideal for industries requiring high levels of hand protection against cuts and abrasions.
Size 7
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot