uvex 6049411 C500 cut-proof gloves size 11 foam EN 397 certified

MPN
6049411
Brand
uvex
EAN-13
4048612016527
Order Code
08-0218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by uvex, the C500 foam 6049411 cut-proof gloves are designed for superior cut resistance and comfort, available in size 11. These protective gloves are ideal for workplace environments requiring enhanced safety, such as construction and industrial settings. Conforming to EN 397 standards, they ensure reliable protection and durability.
Size 11
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot