uvex 6049408 C500 cut-proof glove Size 8 EN 397 1 Pair

MPN
6049408
Brand
uvex
EAN-13
4048612015117
Order Code
08-0214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

uvex C500 foam cut-proof gloves, size 8, provide excellent cut resistance and safety at the workplace. Manufactured by uvex, these protective gloves are ideal for jobs requiring high levels of hand protection. Typical applications include handling sharp tools or materials in industrial and construction settings.
Size 8
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot