uvex 6049407 C500 Cut-proof Glove Foam Size 7 EN 397 1 Pair

MPN
6049407
Brand
uvex
EAN-13
4048612015100
Order Code
08-0213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £16.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The uvex C500 foam 6049407 cut-proof glove, manufactured by uvex, offers exceptional cut resistance and high comfort with its size 7 fit. Ideal for workplace safety, these protective gloves comply with EN 397 standards and are perfect for handling sharp objects. These durable work gloves come as a reliable pair, ensuring robust protection for various industrial applications.
Size 7
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot