uvex 6049211 C500 Wet Cut-proof Glove Size 11 EN 397 1 Pair

MPN
6049211
Brand
uvex
EAN-13
4048612016503
Order Code
08-0212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The uvex C500 wet 6049211 are cut-proof gloves designed for optimal safety. Featuring high cut resistance, these protective gloves are ideal for workplace environments where sharp objects are handled. Suitable for various industrial applications, they offer a secure fit and comfort with size 11 as per EN 397 standards.
Size 11
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot