uvex 6049209 C500 Wet Cut-proof Glove Size 9 EN 388-4121 1 Pair

MPN
6049209
Brand
uvex
EAN-13
4048612015209
Order Code
08-0209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The uvex C500 wet 6049209 cut-proof glove is a safety glove designed for cut resistance and enhanced grip, featuring an EN 388-4121 rating. Ideal for various work environments, these protective gloves are sized at 9 and provide excellent protection against mechanical risks. Typically used in industrial and construction settings, they are designed to keep hands safe while ensuring comfort and dexterity.
Size 9
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388-4121

Reviews

Be the first to submit a review

Trustpilot