uvex 6049207 C500 Wet Cut-Proof Glove Size 7 EN 388-4121 1 Pair

Order Code:

08-0207

Brand: uvex MPN: 6049207 EAN-13: 4048612015186
Qty Unit Price (Inc VAT)
1+ £15.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The uvex C500 wet 6049207 cut-proof gloves, size 7, are designed for safety with EN 388-4121 certification, providing excellent cut resistance. Manufactured by uvex, these gloves feature a high level of protection in wet conditions, ideal for industrial and construction environments. They are perfect for professionals seeking reliable hand protection during demanding tasks.
Size 7
Type Cut-proof glove
Cut resistance level C
Standards EN 388-4121

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot