uvex 6024811 work glove size 11 lightweight dirt-resistant flexible

MPN
6024811
Brand
uvex
EAN-13
4048612034637
Order Code
08-0206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The uvex unilite / unipur 6024811 gloves, in size 11, are robust work gloves made with polyamide and polyurethane materials for enhanced durability and grip. Manufactured by uvex, these gloves comply with EN 388 standards, offering excellent protection and comfort for industrial and manual tasks. They are ideal for use in various workplace environments where hand protection is crucial.
Size 11
Colour Grey
Type Work glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot