uvex 6016810 u-fit lite disposable gloves XL protects against dirt/oil

MPN
6016810
Brand
uvex
EAN-13
4048612121238
Order Code
08-0198
Country of Origin
Canada
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

uvex u-fit lite 6016810 disposable gloves are designed for extra-large hands, offering protection in compliance with EN 420:2003+A1:2009 and EN 374 standards. These rubber gloves are ideal for safeguarding against chemicals and microorganisms, making them suitable for various workplace environments. They come in a pack of 100 pieces, providing ample supply for industrial or laboratory use.
Size XL
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile butadiene rubber
Material (palm) Nitrile butadiene rubber

Reviews

Be the first to submit a review

Trustpilot