uvex 6016708 u-fit nitrile disposable gloves size 8 M EN 374 100 pcs

MPN
6016708
Brand
uvex
EAN-13
4048612121177
Order Code
08-0191
Country of Origin
Malaysia
  • Quickly find another product in this range by Size:

View Full Product Range (8)

Discontinued


The uvex u-fit 6016708 are nitrile disposable gloves designed for workplace safety, offering reliable protection for size 8 (medium) hands. These gloves, compliant with EN 374 standards, provide excellent resistance against chemicals and are ideal for use in laboratory or industrial settings. Supplied in a box of 100 pieces, they ensure hygiene and convenience for various professional applications.
Size 8, M
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile butadiene rubber
Material (palm) Nitrile butadiene rubber
Standards EN 374

Trustpilot