uvex 6016707 u-fit Disposable Nitrile Gloves Size 7 S EN 374 100 pcs

MPN
6016707
Brand
uvex
EAN-13
4048612121160
Order Code
08-0189
Country of Origin
Malaysia
  • Quickly find another product in this range by Size:

View Full Product Range (8)

Discontinued


uvex u-fit 6016707 is a set of nitrile disposable gloves sized 7/S, designed for safety and protection in various workplace environments. These robust gloves comply with EN 374 standards, ensuring effective defence against chemicals and microorganisms. Ideal for laboratory work, cleaning, and food handling, they offer excellent tactile sensitivity and dexterity.
Size 7, S
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile butadiene rubber
Material (palm) Nitrile butadiene rubber
Standards EN 374

Trustpilot