uvex 6009408 Phynomic F XG cut-proof glove size 8 EN 388/511 1 pair

MPN
6009408
Brand
uvex
EAN-13
4048612124703
Order Code
08-0186
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 12
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

uvex Phynomic F XG gloves are cut-resistant safety gloves designed for protection and comfort in work environments. They are ideal for tasks requiring dexterity and high levels of cut protection, suitable for various industries. These gloves comply with EN 388 standards, ensuring reliable performance in demanding conditions.
Size 8
Colour Black
Type Cut-proof glove
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot