uvex 6009012 Bamboo TwinFlex cut-proof glove size 12 cut level D 1 pair

MPN
6009012
Brand
uvex
EAN-13
4048612086018
Order Code
08-0184
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The uvex Bamboo TwinFlex D xg 6009012 cut-proof gloves, in size 12, are designed for optimal safety with high cut resistance according to EN 397 standards. These protective gloves are ideal for use in various workplaces, providing reliable protection in industries where handling sharp objects is common. Made by uvex, they offer a blend of comfort and durability, making them suitable for demanding work environments.
Size 12
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polymer
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot