uvex 6009011 Bamboo TwinFlex cut-proof gloves size 11 durable grip

MPN
6009011
Brand
uvex
EAN-13
4048612085981
Order Code
08-0183
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The uvex Bamboo TwinFlex D xg safety gloves are cut-resistant gloves designed to provide superior protection in the workplace. Manufactured by uvex, these protective gloves, in size 11, are ideal for environments where cut hazards are present. They are suitable for use in various industries requiring robust hand protection.
Size 11
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polymer
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot