uvex 6009010 Bamboo TwinFlex cut-proof glove size 10 cut level D

MPN
6009010
Brand
uvex
EAN-13
4048612085974
Order Code
08-0182
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The uvex Bamboo TwinFlex D xg 6009010 gloves are cut-proof and provide robust protection for various workplace settings. These size 10 gloves are ideal for tasks requiring safety and durability, meeting EN 397 standards. Typical applications include industrial work and environments where cut resistance is essential.
Size 10
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polymer
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot