uvex 6009009 Bamboo TwinFlex cut-proof glove size 9 cut level D 1 pair

MPN
6009009
Brand
uvex
EAN-13
4048612085950
Order Code
08-0181
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex Bamboo TwinFlex D xg 6009009 are cut-resistant safety gloves designed to provide reliable protection in the workplace. These size 9 gloves incorporate advanced materials for superior comfort and dexterity, making them ideal for handling sharp objects. They are well-suited for industrial environments where enhanced hand safety is crucial.
Size 9
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polymer
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot