uvex 6008412 phynomic airLite C ESD cut-proof glove size 12 breathable

MPN
6008412
Brand
uvex
EAN-13
4048612064054
Order Code
08-0176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.81 £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex 6008412 cut-proof gloves are designed for superior hand protection with EN 388:2016 certification, ensuring resistance against cuts. Manufactured by uvex, these gloves are ideal for handling sharp objects in industrial and construction settings. Available in size 12, they offer a blend of safety and comfort for heavy-duty tasks.
Size 12
Colour SkyBlue
Type Cut-proof glove
Cut resistance level C
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot