uvex 6008411 phynomic airLite C ESD cut-proof glove size 11 EN 388:2016

MPN
6008411
Brand
uvex
EAN-13
4048612064047
Order Code
08-0174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex 6008411 cut-proof glove, size 11, provides excellent protection with its compliance to EN 388:2016 standards. Made by uvex, these safety gloves are designed to be cut-resistant and are ideal for workplace applications requiring hand protection. They are suitable for environments where handling sharp objects is common, ensuring safety and durability.
Size 11
Colour SkyBlue
Type Cut-proof glove
Cut resistance level C
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot